6-1393104-7

Heilind Number:AMP6-1393104-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1393104-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-14AG-24=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393104-7
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:85 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP6-1393104-7

Detailed Description

Enhance your power relay system with the KRPA-14AG-24. This high-performance relay features a 10A amperage capacity, ideal for robust electrical applications. With a socket mount type, installation is a breeze. The silver cadmium oxide contact material ensures reliable and efficient performance, while the 3 Form C (CO) contact arrangement offers versatility in connectivity. Operating at a coil voltage of 24VAC and contact voltage of 240VAC, this relay is suitable for a wide range of power control tasks. Its durable construction, with a wide operating temperature range of -45 to 55°C, guarantees optimal functionality even in harsh environments. Trust in the KRPA-14AG-24 for seamless power relay operations.