| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393104-8 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 9110 Ω |
| Coil Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP6-1393104-8 |
6-1393104-8
Specifications
Detailed Description
Power up your electrical systems with the KRPA-14AG-240 Relay. This high-performance component features a 10 A amperage, 3 Form C (CO) contact arrangement, and a durable Silver Cadmium Oxide (AgCdO) contact material. With a coil voltage of 240 VAC and a wide operating temperature range from -45 to 55 °C, it ensures reliable operation in various conditions. RoHS compliant, this socket-mounted relay is a versatile and eco-friendly choice for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393143-7 | ![]() | |
| TE Connectivity 27E892 | ![]() |


