| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUHP-11A51-120 |
| Amperage: | 20 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1700 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393114-9 |
KUHP-11A51-120
Specifications
Detailed Description
Enhance your electrical system with the KUHP-11A51-120=KU Power Relay, a reliable and efficient component designed for panel mounting. With a robust construction and silver cadmium oxide contacts, this relay ensures high performance and longevity in demanding applications. Featuring a double-pole configuration and a coil voltage of 120 VAC, it offers versatile functionality for various power control needs. Operating seamlessly in temperatures ranging from -45 to 45°C, this relay guarantees reliable operation even in extreme environments. Perfect for industrial and commercial use, it complies with RoHS regulations, aligning with environmental standards. Upgrade your power relay system with this premium component and experience enhanced efficiency and performance.

