| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUMP-11A18-120 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1700 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393116-2 |
KUMP-11A18-120
Specifications
Detailed Description
Introducing the KUMP-11A18-120 Power Relay, a reliable component designed for industrial applications. With a contact rating of 15A at 277VAC, this relay ensures efficient power control. Its socket mount type and 2 Form C contact arrangement make it versatile for a range of setups. The silver cadmium oxide contacts guarantee high conductivity and durability. Operating at temperatures from -45 to 55°C, it's suitable for harsh environments. With a coil voltage of 120VAC and RoHS compliance, the KUMP-11A18-120 is a dependable choice for power relay needs.

