| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393116-4 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 7200 Ω |
| Coil Voltage: | 240 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393116-4 |
6-1393116-4
Specifications
Detailed Description
Enhance your power relay systems with the KUMP-11A18-240, a high-performance component designed to meet demanding electrical requirements. With a coil voltage of 240 VAC and contact voltage of 277 VAC, this relay ensures reliable operation even in challenging environments. Featuring a contact arrangement of 2 Form C (CO) and silver cadmium oxide (AgCdO) contact material, it guarantees efficient switching and minimal power loss. With a current rating of 15 A and a temperature range of -45 to 55°C, this relay is suitable for a wide range of applications. Designed for socket mounting, it offers easy installation and maintenance. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay systems with the KUMP-11A18-240 for dependable performance.


