6-1393117-8

Heilind Number:AMP6-1393117-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1393117-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14AE5-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393117-8
Amperage:10 A
Mount Type:Mounting Stud, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:72 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP6-1393117-8

Detailed Description

Enhance your power relay systems with the KUP-14AE5-24, featuring a robust design for reliable performance. With a 10 A amperage rating and 3 Form C (CO) contact arrangement, this panel mount relay is ideal for various applications. Its silver cadmium oxide (AgCdO) contacts ensure efficient conductivity, while the 24 VAC coil voltage and 240 VAC contact voltage offer versatile operation. With a wide operating temperature range of -45 to 45 °C and RoHS compliance, this relay is suitable for diverse environments. Upgrade your setup with the KUP-14AE5-24 for seamless and efficient relay control.