| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-5A55-120 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2250 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | KUP-5A55-120 |
| SKU: | AMP6-1393118-3 |
KUP-5A55-120
Specifications
Detailed Description
Introducing the KUP-5A55-120 Power Relay, a reliable component designed for high-performance applications. With an amperage of 10A and a contact arrangement of 1 Form C (CO), this relay ensures efficient power switching. Its durable silver cadmium oxide (AgCdO) contacts and panel mount bracket make it suitable for industrial use. Operating at a coil voltage of 120VAC and a contact voltage of 240VAC, it guarantees seamless functionality. RoHS compliant and featuring a wide operating temperature range of -45 to 55°C, the KUP-5A55-120 is a versatile solution for various power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W58-XC4C12A-15 | W58-XC4C12A-15=W58 | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |


