6-1393118-6

Heilind Number:AMP6-1393118-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1393118-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-5D15-12=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393118-6
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393118-6

Detailed Description

Experience reliable power relay performance with the KUP-5D15-12. This high-quality relay features a 10A amperage capacity, making it ideal for various power applications. With a socket mount type and silver cadmium oxide contact material, it ensures secure and efficient connectivity. Operating at a coil voltage of 12VDC and contact voltage of 240VAC, it offers versatile functionality. The 1 Form C (CO) contact arrangement and RoHS compliance further enhance its suitability for diverse settings, while its wide operating temperature range of -45 to 70°C guarantees reliability in challenging environments. Trust the KUP-5D15-12 for seamless power relay operation.