6-1393139-3

Heilind Number:AMP6-1393139-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1393139-3
ECAD Model:
3D Model

Description:

MDR-5061=MDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393139-3
Amperage:10 A
Mount Type:Screw
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:8
Coil Current:.26 A
Coil Voltage:125 VDC
Contact Voltage:125 VDC
Operating Temperature Range:0 - 65 °C
Contact Arrangement:8 Form C, 8PDT, 8 C/O
Input Voltage:125 VDC
SKU:AMP6-1393139-3

Detailed Description

Experience reliable power control with our MDR-5061 relay. Designed for high-performance applications, this screw-mounted relay features 8 poles with Silver Cadmium Oxide contacts for efficient conductivity. With a 10 A amperage rating and a coil voltage of 125 VDC, it ensures seamless operation in diverse environments. Operating within a temperature range of 0 to 65 °C, this relay offers versatility and durability. Its 8 Form C contact arrangement, also known as 8PDT or 8 C/O, provides flexibility in switching configurations. Trust in the quality and performance of this relay for your power management needs.