| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393144-0 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 40 Ω |
| Coil Voltage: | 6 VDC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393144-0 |
6-1393144-0
| Heilind Number: | AMP6-1393144-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1393144-0 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with this high-performance K10P-11D15-6 model, designed for efficient and reliable operation. Featuring a durable socket mount and Silver Cadmium Oxide (AgCdO) contacts, this relay offers a seamless connection with a contact voltage of 120 VAC. With a coil voltage of 6 VDC and a low coil resistance of 40 Ω, it ensures optimal energy efficiency. Its 2 Form C (CO) contact arrangement and 15 A amperage make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -45 to 70 °C, this relay is a dependable choice for various industrial and commercial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1419106-9 | ![]() | |
| TE Connectivity 27E489 | ![]() | |
| TE Connectivity 27E895 | ![]() |


