6-1393144-5

Heilind Number:AMP6-1393144-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1393144-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

K10P-11D55-110=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393144-5
Amperage:15 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:11000 Ω
Coil Voltage:110 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP6-1393144-5

Detailed Description

Enhance your circuit board with the high-performance K10P-11D55-110 relay. Designed for reliable power control, this dual-pole component features silver cadmium oxide contacts for efficient conductivity. Operating at 15 A and 120 VAC, it ensures seamless power transmission in various applications. With a coil resistance of 11000 Ω and a coil voltage of 110 VDC, this relay offers stable and long-lasting performance. Its 2 Form C contact arrangement provides versatility, while its wide operating temperature range of -45 to 70°C guarantees operation in diverse environments. Upgrade your system with this premium Power Relay.