| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92P7A22-24 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 36.6 Ω |
| Coil Current: | .167 A |
| Coil Voltage: | 24 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 24 VAC |
| Part Aliases: | T92P7A22-24 |
| SKU: | AMP6-1393211-0 |
T92P7A22-24
Specifications
Detailed Description
Elevate your power relay game with the T92P7A22-24, a high-performance component designed for efficiency and durability. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring reliable conductivity, this two-pole relay boasts a robust amperage rating of 30A, making it ideal for heavy-duty applications. Featuring a coil voltage of 24VAC and a low coil current of .167A, it offers efficient operation while minimizing power consumption. Its panel mount design and 2 Form A (NO) contact arrangement provide versatile installation options, while RoHS compliance underscores its commitment to environmental responsibility. From industrial machinery to HVAC systems, this relay is the perfect choice for ensuring seamless and safe power switching in a wide range of settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-640620-6 | 06P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| TE Connectivity T4111002031-000 | M12 MALE STRAIGHT A CODE 3P P G9 GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | E-19-003342 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change T92 relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely with no impact on relay function and identification. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||


