| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393211-3 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 5485 Ω |
| Coil Current: | .014 A |
| Coil Voltage: | 277 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 277 VAC |
| SKU: | AMP6-1393211-3 |
6-1393211-3
| Heilind Number: | AMP6-1393211-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1393211-3 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Easily control high-voltage circuits with our T92P7A22-277 panel mount relay. Featuring two poles with silver cadmium oxide contacts, it offers reliable performance in demanding environments. With a 30A amperage rating and 277VAC coil voltage, this relay is ideal for HVAC systems and other industrial applications. Operating within a wide temperature range from -55°C to 85°C (-67°F to 185°F), it ensures consistent operation in harsh conditions. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in the quality and durability of this AC output relay for your power control needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||

