| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92P7D12-12 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 86 Ω |
| Coil Current: | .142 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 12 VDC |
| Part Aliases: | T92P7D12-12 |
| SKU: | AMP6-1393211-5 |
T92P7D12-12
Specifications
Detailed Description
Elevate your circuit board systems with the T92P7D12-12 relay, designed for seamless power control in high-voltage environments. With a 30A amperage capacity and 2 Form A (NO) contact arrangement, this relay ensures reliable performance. Crafted with Silver Cadmium Oxide (AgCdO) contact material, it guarantees durability and efficiency. The 12VDC coil voltage, along with a low coil current of .142A, offers energy-saving benefits. Operating in temperatures ranging from -55 to 85°C (-67 to 185°F), this relay is ideal for diverse industrial applications. Compliant with RoHS standards, it prioritizes environmental sustainability. Upgrade your power relay systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-216851 - Feature Change. please be aware of an upcoming feature change to the listed T92 CODE1 part numbers with the new injection gate, there is no impact on the product performance with the change, and only to improve the manufacturability of cover part. Change before: There is no ring mark on the gate surface. Change after: There are slight ring mark on the gate surface and the gate diameter is slightly different than before the change. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||

