| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393211-6 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Current: | .071 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP6-1393211-6 |
6-1393211-6
| Heilind Number: | AMP6-1393211-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1393211-6 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board's performance with the T92P7D12-24 relay, a reliable and high-amperage solution ideal for various applications. Featuring two poles and silver cadmium oxide contacts, it delivers seamless power transfer, with a maximum output voltage of 600V. Designed for AC output, it ensures efficient operation even in demanding environments, with a wide temperature range of -55 to 85°C (-67 to 185°F). With RoHS compliance and printed circuit terminals for easy installation, this relay is a must-have component for power systems, HVAC, and other industrial setups. Upgrade your setup today and experience enhanced reliability and performance.

