6-1393224-0

Heilind Number:AMP6-1393224-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1393224-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY213005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393224-0
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:112 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393224-0

Detailed Description

Enhance your circuit board with the RY213005 Power Relay, a high-performance component designed for seamless power control. With an amperage rating of 8A, this relay ensures efficient operation, while its printed circuit board mount type offers easy installation. Crafted with durable Silver Tin Oxide (AgSnO2) contacts, it guarantees reliable conductivity. Featuring a single pole and 1 Form C (CO) contact arrangement, it's perfect for various applications. The 5VDC coil voltage and 112Ω coil resistance provide optimal energy efficiency. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it's suitable for both low and high-voltage systems. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your relay performance with the RY213005.