RY213012

Heilind Number:AMP6-1393224-1
Manufacturer:TE Connectivity
Manufacturer Number:RY213012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY213012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RY213012
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:627 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393224-1

Detailed Description

Introducing the RY213012 Power Relay, a reliable component designed for high-performance applications. With an amperage rating of 8A, this printed circuit board-mounted relay offers seamless integration into your electronic systems. Featuring a single pole with silver tin oxide contact material, it ensures efficient conductivity and longevity. The coil resistance of 627Ω and coil voltage of 12VDC facilitate smooth operation, while the maximum switching voltage of 400VAC and contact voltage of 250VAC guarantee safe and steady performance. With a 1 Form C contact arrangement, this relay is versatile and suitable for a wide range of power control tasks. Compliant with RoHS standards, it meets environmental regulations for sustainable manufacturing practices. Upgrade your relay systems with the RY213012 for dependable and efficient power management.