6-1393224-3

Heilind Number:AMP6-1393224-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1393224-3
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RY213048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393224-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:9391 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393224-3

Detailed Description

Enhance the performance of your electronic applications with the RY213048 relay. Designed for optimal functionality, this power relay boasts a high amperage rating of 8A, making it suitable for a wide range of tasks. With its printed circuit board mount type and 1 Form C contact arrangement, it offers versatile installation options. The contact material, Silver Tin Oxide (AgSnO2), ensures reliable conductivity, while the coil voltage of 48 VDC allows for efficient operation. With RoHS compliance and a maximum switching voltage of 400 VAC, this relay is not only high-performing but also environmentally friendly. Perfect for HVAC systems and various other applications, the RY213048 is a crucial component for any electronic setup.