6-1393227-5

Heilind Number:AMP6-1393227-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1393227-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RTE24006F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393227-5
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP6-1393227-5

Detailed Description

Elevate your circuit board assembly with the RTE24006F power relay, a high-performance component designed for seamless integration in HVAC systems and other applications. Boasting a robust 8A amperage capacity and featuring silver nickel contacts, this relay ensures reliable power transfer at a maximum switching voltage of 400VAC. With a coil voltage of 6VDC and a low coil resistance of 90Ω, it offers efficient operation with minimal energy consumption. Its 2 Form C contact arrangement further enhances its versatility, making it suitable for a wide range of electronic control tasks. Rest assured, this relay is fully compliant with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your power management setup with the RTE24006F and experience enhanced performance and durability in your systems.