| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393236-9 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 848 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP6-1393236-9 |
6-1393236-9
Specifications
Detailed Description
Enhance your circuit board with the V23092-B1012-A201 power relay, designed for reliable performance in electronic systems. This 1 Form C (CO) relay features a silver tin oxide (AgSnO2) contact material with gold plating, ensuring efficient conductivity and longevity. With a 6 A amperage and 12 VDC coil voltage, it offers seamless switching capabilities, while meeting RoHS compliance for environmental responsibility. Its compact design and compatibility with printed circuit boards make it a versatile choice for various applications, providing a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. Trust in the V23092-B1012-A201 for seamless power management in your projects.

