| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD14-012 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | RTD14-012 |
| SKU: | AMP6-1393238-2 |
RTD14-012
Specifications
Detailed Description
Enhance your power relay system with the RTD14012, a high-performance component designed for efficient and reliable operation. With a robust amperage capacity of 16A and a single pole configuration, this relay is perfect for a variety of industrial and commercial applications. Crafted with silver nickel contact material, it ensures optimal conductivity and longevity. Featuring a coil resistance of 360Ω and a coil voltage of 12VDC, this relay offers seamless integration into your circuitry. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it guarantees safe and efficient power transmission. RoHS compliant and meticulously engineered, the RTD14012 is a trusted solution for your relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1419108-9 | RTD14012F | ![]() |


