| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD14024 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP6-1393238-8 |
RTD14024
Specifications
Detailed Description
Experience reliable and efficient power relay performance with the RTD14024. Designed for seamless integration onto Printed Circuit Boards, this socket-mounted relay features a single pole with 1 Form C contact arrangement, ensuring optimal connectivity. Crafted with silver nickel contact material, it boasts durable construction for long-lasting use. Operating at an amperage of 16 A and a coil voltage of 24 VDC, this relay offers robust functionality. With a coil resistance of 1440 Ω and RoHS compliance, it guarantees both performance and environmental responsibility. The RTD14024 is the ideal choice for a wide range of industrial applications, delivering dependable switching capabilities with a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Elevate your power relay setup with this high-quality component.

