6-1393239-0

Heilind Number:AMP6-1393239-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1393239-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT214615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393239-0
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393239-0

Detailed Description

Experience reliable power switching with our RT214615 relay. Designed for efficient performance, this power relay features a 12A amperage capacity and a socket-mounted Printed Circuit Board for easy installation. The contact material is made of durable Silver Nickel (AgNi90/10), ensuring long-term durability. With a single pole configuration and 1 Form C (CO) contact arrangement, this relay offers versatile functionality. Operating at a coil voltage of 115 VAC and a coil resistance of 8100 Ω, it is suitable for a variety of applications. Rest assured of its safety and compliance with RoHS standards, making it an ideal choice for your power relay needs.