6-1393239-1

Heilind Number:AMP6-1393239-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1393239-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT215012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393239-1
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393239-1

Detailed Description

Introducing the RT215012, a high-performance power relay designed for reliable operation in various applications. With an amperage rating of 12A, this relay is capable of handling heavy loads with ease. Featuring a Socket, Printed Circuit Board mount type, installation is quick and convenient. The contact material, Silver Nickel (AgNi90/10), ensures excellent conductivity and longevity, while the Gold contact plating enhances corrosion resistance. With a single pole configuration and 1 Form C (CO) contact arrangement, this relay offers versatile switching capabilities. Operating at a coil voltage of 12VDC, it boasts a low coil resistance of 360Ω for efficient performance. Meeting RoHS compliance standards, you can trust in the environmental sustainability of this relay. Whether it's for industrial machinery, automotive systems, or telecommunications equipment, the RT215012 is the perfect solution for your power relay needs.