6-1393239-5

Heilind Number:AMP6-1393239-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1393239-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT234012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393239-5
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1393239-5

Detailed Description

Enhance your circuitry with the RT234012 power relay, designed for efficient switching operations. With a nominal amperage of 12 A and a coil resistance of 360 Ω, this relay offers reliable performance in various applications. Featuring a socket-mounted, single-pole configuration with silver nickel contacts, it ensures secure connectivity. Operating at a coil voltage of 12 VDC, it boasts a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for high-power circuits. With a 1 Form A (NO) contact arrangement and RoHS compliance, this relay guarantees both versatility and environmental responsibility. Upgrade your relay systems with the RT234012 for optimal functionality.