6-1393239-6

Heilind Number:AMP6-1393239-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1393239-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT234024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393239-6
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1393239-6

Detailed Description

Experience reliable power control with our RT234024 relay. Designed for seamless integration onto Printed Circuit Boards, this high-performance relay features a single pole contact arrangement with 1 Form A (NO) configuration, ensuring efficient power switching. With a robust amperage rating of 12 A and a maximum switching voltage of 400 VAC, it's perfect for a wide range of industrial applications. The silver nickel contact material guarantees long-lasting durability, while the RoHS compliance reflects our commitment to environmental sustainability. Operated by a 24 VDC coil with a resistance of 1440 Ω, this relay offers optimal performance and safety with a contact voltage of 250 VAC. Trust in the quality and versatility of our power relay for your circuit board needs.