6-1393243-1

Heilind Number:AMP6-1393243-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1393243-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT424006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393243-1
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP6-1393243-1

Detailed Description

Introducing the RT424006 Power Relay, a reliable and efficient component designed for high-performance applications. With an amperage rating of 8A and a socket mount type, it offers seamless integration onto printed circuit boards. Featuring silver nickel contacts (AgNi90/10), this relay ensures excellent conductivity and durability. Boasting two poles and a contact arrangement of 2 Form C (CO), it allows for versatile switching capabilities. Operating at a coil voltage of 6VDC, with a coil resistance of 90Ω, it provides reliable performance. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it is suitable for a wide range of power relay applications. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Choose the RT424006 Power Relay for your power switching needs.