| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393243-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 200 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393243-2 |
6-1393243-2
| Heilind Number: | AMP6-1393243-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1393243-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RT424009 Power Relay, a high-performance component designed for efficient circuit control. With an amperage rating of 8A and a coil voltage of 9VDC, this relay offers reliable switching capabilities for a wide range of applications. Featuring a socket mount for easy installation on printed circuit boards, it ensures secure connectivity. The contact material, Silver Nickel (AgNi90/10), guarantees durability and efficient current flow, while the RoHS compliance underscores its environmental responsibility. With 2 Form C (CO) contact arrangement and a maximum switching voltage of 400VAC, this relay is ideal for power management tasks. Trust in the RT424009 for seamless and dependable relay operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() |


