6-1393644-6

Heilind Number:AMP6-1393644-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1393644-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V42254B1200B640=PC612 MESSERLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393644-6
Series:Eurocard Type B
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:.118 in, 3 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Shielded:No
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.51 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D399
Number of Columns:32
Number of Signal Positions:64
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:3.7 in, 93.98 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Mating Post Length:.194 in, 4.93 mm
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.317 in, 8.05 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:3 mm
DIN Level:II
DIN Size:Standard
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:V42254B1200B640 6-1393644-6
SKU:AMP6-1393644-6

Detailed Description

Introducing the V42254B1200B640=PC612 MESSERLE Connector Assembly, a high-performance solution for Eurocard Type B applications. This UL 94V-0 compliant connector features 64 contacts in a two-row configuration, with a housing made of durable polyester. Designed for board mount installation with through-hole solder termination, it ensures secure and reliable connectivity in signal transmission environments. With a right-angle body orientation and a pitch of 2.54mm, it offers versatility in PCB layouts. The gold or palladium nickel plating on the contact mating area guarantees optimal signal transmission, while the tin-lead termination plating provides excellent conductivity. Operating within a wide temperature range from -55 to 105°C, this connector is suitable for diverse industrial settings. Its compact design, with a connector length of 93.98mm and width of 8.05mm, makes it ideal for space-constrained applications. Certified by CSA and UL agencies for quality assurance and RoHS compliant, it meets international standards for environmental responsibility. Whether used in data and devices or other signal transmission systems, the V42254B1200B640=PC612 MESSERLE Connector Assembly delivers exceptional performance and reliability.