6-1393766-0

Heilind Number:AMP6-1393766-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1393766-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1Y6-V1.5K=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393766-0
Amperage:3 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:6
Coil Resistance:1500 Ω
Coil Voltage:48 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:6 Form C (CO)
SKU:AMP6-1393766-0

Detailed Description

Enhance your circuitry with the R10-E1Y6-V1.5K Power Relay, a reliable component designed for high-performance applications. Featuring 6 Form C (CO) contact arrangement, this relay offers versatile functionality with its 6 poles. With a silver (Ag) contact material ensuring optimal conductivity, it can handle amperages of up to 3A at 120VAC, making it suitable for power distribution tasks. The coil operates at 48VDC, with a resistance of 1500Ω, guaranteeing efficient and stable performance. RoHS compliant and rated for an extensive temperature range from -55 to 75°C, this relay is a durable and environmentally friendly choice for your projects. Its socket mount type also simplifies installation, making it an essential component for your electronic systems.