V23079E1201B301

Heilind Number:AMP6-1393788-8
Manufacturer:TE Connectivity
Manufacturer Number:V23079E1201B301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079E1201B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity V23079E1201B301
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:4 A
Coil Type:Bistable, 2 Coils
SKU:AMP6-1393788-8

Detailed Description

Experience seamless signal relay performance with the V23079E1201B301 from Axicom's P2 series. Designed for reliable operation on Printed Circuit Boards, this relay features PCB-SMT terminal type for easy installation. Offering low insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, it ensures efficient signal transmission. With two poles and 2 Form C contact configuration, it provides versatile switching capabilities. The coil resistance of 178 Ω and low power consumption of 140 mW make it energy-efficient. Rated for a maximum switching voltage of 220 VDC and 250 VAC, it guarantees robust performance. With high isolation levels of -20.7 dB at 900 MHz and -39 dB at 100 MHz, signal integrity is maintained. Its surface mount termination type and RoHS compliance further enhance its suitability for various applications in telecommunications and electronics. Trust in the Axicom P2 Signal Relay for seamless and reliable signal switching.