6-1414989-1

Heilind Number:AMP6-1414989-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1414989-1
ECAD Model:
3D Model

Description:

V23134Z1020-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1414989-1
Series:Power Relay F
Mount Type:Plug-In
Overall Width:1.386 in, 35.2 mm
Overall Height:2.133 in, 54.2 mm
Overall Length:1.276 in, 32.41 mm
SKU:AMP6-1414989-1

Detailed Description

Introducing the V23134Z1020-EV-CBOX Power Relay, a reliable and durable component essential for automotive applications. This plug-in relay features a compact design with dimensions of 1.386 inches in width, 2.133 inches in height, and 1.276 inches in length, making it ideal for space-constrained installations. With RoHS compliance, you can trust in its environmental friendliness. Designed for F mounting, this relay ensures secure and stable connectivity. Trust in the V23134Z1020-EV-CBOX series for efficient power management in your automotive systems.