PT570L24

Heilind Number:AMP6-1415001-1
Manufacturer:TE Connectivity
Manufacturer Number:PT570L24
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

PT570L24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PT570L24
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP6-1415001-1

Detailed Description

Enhance your power relay system with the PT570L24, a high-performance component designed for seamless operation. With an amperage of 6 A and a durable silver nickel contact material (AgNi90/10), this relay ensures reliable connectivity in any application. Featuring a socket mount type and four poles, it offers versatile installation options. The coil resistance of 777 Ω and 24 VDC coil voltage guarantee efficient performance, while the maximum switching voltage and contact voltage of 240 VAC make it suitable for a wide range of power requirements. Operating flawlessly in temperatures ranging from -40 to 70 °C, and compliant with RoHS regulations, this 4 Form C (4 CO) relay is a dependable choice for power control systems. Upgrade to the PT570L24 for optimal functionality and peace of mind.