| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415017-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 270 Ω |
| Coil Current: | .067 A |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 5 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP6-1415017-1 |
6-1415017-1
Specifications
Detailed Description
Enhance your circuit board assembly with the SR6C4018 power relay. With a sturdy Printed Circuit Board mount, this reliable component features six poles for versatile connectivity. Crafted with Silver Tin Oxide (AgSnO2) contacts, it ensures efficient signal transmission. The coil operates at 18 VDC, drawing a minimal current of 0.067 A while offering a resistance of 270 Ω. Capable of handling up to 400 VAC for switching and 250 VAC for contact voltage, this relay boasts 5 Form A (NO) and 1 Form B (NC) contact arrangement, providing flexibility in your applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your setup with this high-performance power relay.

