6-1415027-1

Heilind Number:AMP6-1415027-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1415027-1
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

SR6D4024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415027-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:480 Ω
Coil Current:.05 A
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO) + 2 Form B (NC)
SKU:AMP6-1415027-1

Detailed Description

Enhance your power relay capabilities with the SR6D4024, a high-performance component designed for printed circuit board installation. Delivering a robust 8A of amperage, this relay features four poles and a contact arrangement of 2 Form A (NO) + 2 Form B (NC), offering versatile functionality for your applications. With a coil resistance of 480Ω and a coil current of 0.05A, it operates efficiently at a coil voltage of 24VDC. The contact material, Silver Tin Oxide (AgSnO2), ensures reliable conductivity, while the maximum switching voltage of 400VAC and contact voltage of 250VAC guarantee optimal performance. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects in various industries. Upgrade to the SR6D4024 for seamless and dependable relay operations.