6-1415029-1

Heilind Number:AMP6-1415029-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1415029-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PB114005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415029-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:70 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1415029-1

Detailed Description

Introducing the PB114005, a reliable and high-performance power relay designed for various circuit board applications. With a robust construction and silver nickel contacts, this relay ensures efficient power transmission with a contact arrangement of 1 Form C (CO). Operating at a coil voltage of 5 VDC and a maximum switching voltage of 400 VAC, it offers a seamless control solution. Featuring RoHS compliance and a coil resistance of 70 Ω, it meets international standards for environmental sustainability. Whether used in industrial, automotive, or consumer electronics, the PB114005 guarantees a long-lasting and dependable performance, making it an essential component for power relay applications.