| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415053-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 45 Ω |
| Coil Current: | .133 A |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP6-1415053-1 |
6-1415053-1
Specifications
Detailed Description
Introducing the SR4M4006 Power Relay, a high-performance component designed for reliable switching in printed circuit board applications. With a contact arrangement of 3 Form A (NO) + 1 Form B (NC), this relay offers versatile functionality for various control systems. Operating at an amperage of 8A and a maximum switching voltage of 400VAC, it ensures efficient power management. The silver tin oxide (AgSnO2) contact material guarantees long-lasting durability and optimal conductivity. RoHS compliant and meticulously crafted, this relay is a dependable solution for your power control needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2021 | P-21-021583 - Document clarification. We previously reported in April 2020 that these products contained SVHC BPA above the REACH threshold of 0,1%. This was based on an updated material declaration from our supplier of the terminal sealing adhesive in its liquid state, as delivered to us. We have now found out, that the majority of this SVHC vanishes during chemical reactions while the adhesive is cured. After curing, which represents the state in which all our relays are shipped, the content of SVHC BPA is below the REACH threshold of 0,1% and therefore the relays are REACH compliant without exemptions. Our Statements of Compliance for the relays have been updated accordingly and are linked to the affected products on TE.com. We assume, that this threshold was actually never surpassed on our finished product since the terminal sealing adhesive was introduced in September 2017. | Download | |||
| 04/29/2021 | P-21-020820 - Product Improvement. we decided to improve our packaging for SR4 and SR6 relays to reduce the impact of the environmental conditions during the shipment, especially the harsh conditions of humid and salty air during oversea transport. Therefore instead of placing the carton-tubes directly into the shipping box, we added a transparent plastic bag in the shipping box in which the carton-tubes are inserted, together with a small desiccant bag. No changes were made to the shipping box, the carton tubes or their orientation in the box, only the plastic bag and desiccant bag were added. In order to benefit from the improved packaging as soon as possible, all lots produced since 5th of April 2021 (calendar week 14 or date code 2114) are featuring this improved packaging design. | Download | |||
| 08/19/2020 | E-20-007708 - Manufacturing / Process Requirements. Within our continued efforts to deliver our products on time, we've made the decision to approve an additional contact rivet supplier as a second sourc | Download | |||
| 04/24/2020 | P-20-018970 - SoC/REACH Correction & Clarification. , since September 2017 we use an adhesive, which contains SVHC BPA above REACH threshold of 0.1%. Our Statement of Compliance for the relays did not consider this fact, as it is based on a material declaration from our supplier, which turned out to be wrong. After detecting this error, since March 2020 we corrected the product compliance declaration accordingly and these are linked to the affected products on our homepages. We are working to find potential alternative adhesives, which might enable us to declare containing REACH SVHC below threshold again, but for the time being, the SoC similar to the enclosed is valid for the SR4M/D & SR6 relay series. | Download | |||
| 03/01/2020 | E-20-001171 - CCC certificate number.art numbers will receive a new CCC certificate number until the 31st of October 2020, as the current CCC certificates will be canceled by 1st of November 2020. The relays will keep their CCC approval mark; Only the process and responsibility of CCC conformance declarations will change, given by the Chinese Government. | Download | |||
| 07/19/2019 | E-19-011154 - As of July 15th 2019, TE Connectivitys SR4 4 pole Force Guided Relay has regained the approval to carry the China Compulsory Certificate (CCC) mark of product certification. Starting with Datecode 1930, all eligible SR4 Relays produced thereafter will have the CCC mark printed on them. | Download | |||

