| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415054-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 15125 Ω |
| Coil Current: | .007 A |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP6-1415054-1 |
6-1415054-1
Specifications
Detailed Description
Enhance your circuitry with the SR4M4110 Power Relay, a high-performance component designed for optimal efficiency. Boasting a contact material of Silver Tin Oxide (AgSnO2) and a printed circuit board mount type, this relay ensures reliable conductivity in a range of applications. With four poles, including three Form A (NO) and one Form B (NC) arrangements, it offers versatile switching capabilities. Operating at amperages of up to 8A and voltages of 250VAC, it guarantees seamless power transmission. Additionally, its RoHS compliance underscores its commitment to environmental responsibility. Elevate your relay systems with the SR4M4110 for dependable performance.

