| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415055-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 2880 Ω |
| Coil Current: | .017 A |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP6-1415055-1 |
6-1415055-1
Specifications
Detailed Description
Enhance your circuit board with the SR4D4048, a high-performance power relay designed for seamless integration. With a robust amperage rating of 8A, this relay offers reliable operation for a variety of applications. Featuring a Printed Circuit Board mount type and constructed with Silver Tin Oxide (AgSnO2) contact material, it ensures efficient conductivity and durability. The 4-pole configuration, along with 2 Form A (NO) and 2 Form B (NC) contact arrangement, provides versatile switching capabilities. With RoHS compliance, you can trust in its environmental responsibility. Elevate your power relay needs with the SR4D4048.

