6-1415075-1

Heilind Number:AMP6-1415075-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1415075-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5S8LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415075-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:4
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP6-1415075-1

Detailed Description

Discover the PT5S8LC4, a high-performance power relay designed for efficient and reliable operation. With a contact material of Silver Nickel (AgNi90/10) and gold plating, it ensures optimal conductivity and longevity. Featuring a DIN Rail mount type, it offers easy installation in various applications. The 4 Form C (CO) contact arrangement allows for versatile switching capabilities. Operating at a maximum voltage of 240 VAC, this relay is suitable for power control tasks. With a coil resistance of 777 Ω and a coil voltage of 24 VDC, it offers precise and responsive functionality. RoHS compliant and capable of operating in temperatures ranging from -40 to 70 °C, the PT5S8LC4 is a dependable solution for your relay needs.