6-1415537-1

Heilind Number:AMP6-1415537-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1415537-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SR6A6K12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415537-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold Flash
Number of Poles:6
Coil Resistance:180 Ω
Coil Current:.067 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 3 Form B (NC)
SKU:AMP6-1415537-1

Detailed Description

Enhance your circuit board with the SR6A6K12 Power Relay, a high-performance component designed for seamless power switching. With a robust amperage of 8 A and a durable Printed Circuit Board mount type, this relay offers reliable operation in various applications. The six poles, featuring Silver Tin Oxide contacts with Gold Flash plating, ensure efficient conductivity and longevity. Its versatile 3 Form A (NO) + 3 Form B (NC) contact arrangement allows for flexible control options, while RoHS compliance underscores its commitment to environmental responsibility. Trust in the SR6A6K12 for smooth and dependable power management in your projects.