| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415537-3 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 405 Ω |
| Coil Current: | .044 A |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| SKU: | AMP6-1415537-3 |
6-1415537-3
Specifications
Detailed Description
Introducing the SR6A6K18, a high-performance power relay designed for reliable switching operations in printed circuit board applications. With a robust construction and a 6-pole configuration, this relay offers versatility in controlling power flow. Featuring Silver Tin Oxide (AgSnO2) contacts with Gold Flash plating, it ensures low contact resistance and enhanced durability. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for a wide range of industrial and commercial setups. The 3 Form A (NO) + 3 Form B (NC) contact arrangement provides flexibility in circuit control. With RoHS compliance, you can trust in the environmental sustainability of this component. Impressively, the coil resistance of 405 Ω, coil current of 0.044 A, and coil voltage of 18 VDC deliver efficient performance. Trust the SR6A6K18 for seamless power management in your systems.

