6-1415537-4

Heilind Number:AMP6-1415537-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1415537-4
Datasheet:Agency Approval Document (CCC Certificate)
ECAD Model:
3D Model

Description:

SR6A6K21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415537-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold Flash
Number of Poles:6
Coil Resistance:551 Ω
Coil Current:.038 A
Coil Voltage:21 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 3 Form B (NC)
SKU:AMP6-1415537-4

Detailed Description

The SR6A6K21 Power Relay offers reliable performance for various circuit applications. With a contact arrangement of 3 Form A (NO) + 3 Form B (NC), it provides versatile switching capabilities. The contact material of Silver Tin Oxide (AgSnO2) with Gold Flash plating ensures optimal conductivity and durability. Operating at a coil voltage of 21 VDC, it delivers efficient power control with a maximum switching voltage of 400 VAC. RoHS compliant and designed for Printed Circuit Board mounting, this relay is a suitable choice for industrial and electronic systems where high amperage (8A) switching is required. Its coil resistance of 551Ω and low coil current (.038A) make it energy-efficient, while the contact voltage rating of 250 VAC guarantees safe and reliable operation. Upgrade your power relay solutions with the SR6A6K21 for seamless performance in demanding environments.