| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415541-5 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1415541-5 |
6-1415541-5
Specifications
Detailed Description
Experience reliable power control with the PT370LB2, a 10 A socket-mounted relay designed for efficient performance. Featuring silver nickel contacts and a 3 Form C arrangement, this relay ensures optimal conductivity and versatility in switching applications. With a coil resistance of 192 Ω and a coil voltage of 12 VDC, it offers stable operation even in demanding environments. Boasting a maximum switching voltage of 400 VAC and a contact voltage of 240 VAC, it guarantees safe and efficient power management. RoHS compliance underscores our commitment to environmental responsibility. Suitable for a wide range of industrial and commercial uses, the PT370LB2 is a dependable choice for your relay needs. Operating smoothly in temperatures ranging from -40 to 70 °C, it is built to withstand diverse operating conditions. Trust in the PT370LB2 for seamless power relay functionality.


