| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415541-6 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1415541-6 |
6-1415541-6
Specifications
Detailed Description
Enhance your power relay system with the PT370LC4, a high-performing component designed for reliable operation in a variety of applications. With a contact material of Silver Nickel (AgNi90/10), it ensures optimal conductivity and longevity. Featuring 3 poles and a contact arrangement of 3 Form C (3 CO), this socket-mounted relay offers versatile switching capabilities. Its 10A amperage, 777Ω coil resistance, and 24VDC coil voltage make it suitable for demanding tasks. With a maximum switching voltage of 400VAC and contact voltage of 240VAC, it guarantees efficient performance. Operating seamlessly in temperatures ranging from -40 to 70°C, it's a dependable choice for diverse environments. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay system with the PT370LC4 for durable and efficient power management.


