6-1415899-4

Heilind Number:AMP6-1415899-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1415899-4
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZHH-1A4-D005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415899-4
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1415899-4

Detailed Description

Enhance your circuit board's performance with the high-quality RZHH-1A4-D005 Power Relay. Designed for HVAC applications, this relay boasts a reliable contact arrangement of 1 Form A (NO), providing seamless operation. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it ensures efficient power control. The silver nickel contact material (AgNi90/10) guarantees durability and longevity, making it a dependable choice. With a coil resistance of 60 Ω and a low coil voltage of 5 VDC, it offers energy-efficient operation. Compliant with RoHS standards, this relay is not only efficient but also environmentally friendly. Upgrade your systems with this essential component for optimal performance.