| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415899-6 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP6-1415899-6 |
6-1415899-6
| Heilind Number: | AMP6-1415899-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1415899-6 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board functionality with the RZHH-1A4-D012 power relay. Designed for high-performance applications, this relay features a single pole with a 1 Form A contact arrangement, providing seamless NO connectivity. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it ensures reliable operation even in demanding environments. The silver nickel contact material (AgNi90/10) guarantees efficient power transmission, while the 16 A amperage capability meets the needs of various systems. Boasting RoHS compliance, this relay is not only powerful but also environmentally friendly. Elevate your HVAC and relay setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2020 | E-20-006913 - Material Change. being modified due to plastic material changes affecting case part. This change will improve general supply chain issues in terms of replacing a PA66 material by a PA6 material at a part of all PNs. Performance, SSA approvals as well as material parameters like UL flame class for case parts remain unchanged. | Download | |||

