6-1415899-7

Heilind Number:AMP6-1415899-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1415899-7
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZHH-1A4-D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415899-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1415899-7

Detailed Description

Introducing the RZHH-1A4-D024, a high-performance power relay designed for reliable circuit control in various applications. With a robust construction and silver nickel contact material, this relay ensures durability and efficient power transmission. Operating at 24VDC, it offers a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it suitable for demanding industrial environments. Featuring a single pole, 1 Form A (NO) contact arrangement, it provides seamless connectivity for your circuits. With a coil resistance of 1440 Ω, it offers stable performance under varying conditions. RoHS compliant and ideal for HVAC systems, this relay is a dependable solution for your power control needs.