T9AP1D52-12

Heilind Number:AMP6-1419102-0
Manufacturer:TE Connectivity
Manufacturer Number:T9AP1D52-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AP1D52-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9AP1D52-12
Amperage:30 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:144 Ω
Coil Current:.083 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1419102-0

Detailed Description

Enhance your power control systems with the T9AP1D52-12 relay. With a robust amperage rating of 30 A and a reliable single-pole design, this panel and flange mountable device ensures seamless operation in various applications. Crafted with Silver Cadmium Oxide contacts and plated for durability, it guarantees long-lasting performance even in high voltage environments, with a maximum output voltage of 240 VAC and a switching capacity of 277 VAC. Featuring a low coil resistance of 144 Ω, it efficiently operates at a coil voltage of 12 VDC, consuming minimal power at just 0.083 A. Compliant with RoHS standards and designed for optimal functionality, this relay is a vital component in power management, offering a wide operating temperature range from -55 to 85°C (-67 to 185°F) to meet diverse industrial needs. Trust in the T9AP1D52-12 for seamless and reliable power switching.