PT370012

Heilind Number:AMP6-1419111-0
Manufacturer:TE Connectivity
Manufacturer Number:PT370012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT370012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PT370012
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:3
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:3 Form C (3 CO)
SKU:AMP6-1419111-0

Detailed Description

Experience reliable power switching with our PT370012 relay, designed for efficient performance in a variety of applications. With a 10A amperage rating and three poles, this socket-mounted relay offers robust connectivity. The silver nickel contact material ensures durability, while the 192Ω coil resistance and 12VDC coil voltage provide efficient operation. With a maximum switching voltage of 400VAC and contact voltage of 240VAC, it's suitable for high-power tasks. Operating smoothly in temperatures ranging from -40 to 70°C, this relay, with a 3 Form C contact arrangement, guarantees dependable functionality. Rest assured, it's also RoHS compliant, aligning with environmental standards. Explore its potential in power relay applications.